392-026-521-104

Heilind Number:EDA392-026-521-104
Manufacturer:EDAC
Manufacturer Number:392-026-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-521-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures robust performance and reliable signal transmission. With a single row layout and 26 positions, it offers ample connectivity options while maintaining a compact design. The .1-inch pitch and .2-inch row spacing facilitate easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this black-colored connector for efficient board-to-board connections in your electronic projects.