392-026-521-201

Heilind Number:EDA392-026-521-201
Manufacturer:EDAC
Manufacturer Number:392-026-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-521-201

Detailed Description

Enhance connectivity in your electronic projects with this versatile Card Edge Connector. Designed for seamless integration with PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for robust performance. With a dual-row configuration and 26 positions, it offers ample connectivity options for your devices. The contact material, crafted from durable Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The .1 inch pitch and .2 inch row spacing allow for precise placement on your boards. Whether used in industrial machinery or consumer electronics, this connector guarantees secure and efficient connections, making it an essential component in your inventory.