392-026-521-202

Heilind Number:EDA392-026-521-202
Manufacturer:EDAC
Manufacturer Number:392-026-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features two rows for secure attachment, with a contact pitch of .1 inches and 26 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in any environment. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for various applications. Its straight mount orientation and black finish add to its versatility, making it a must-have component for your PCB connectivity needs. Explore the seamless integration of this connector for efficient board-to-board connections.