392-026-521-203

Heilind Number:EDA392-026-521-203
Manufacturer:EDAC
Manufacturer Number:392-026-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-521-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 26 positions, it offers ample connectivity options for your electronic components. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in a temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and precise .1-inch pitch make installation a breeze. Upgrade your circuit board with this essential connector for seamless data transmission.