392-026-521-204

Heilind Number:EDA392-026-521-204
Manufacturer:EDAC
Manufacturer Number:392-026-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-521-204

Detailed Description

Enhance your electronic connections with the Card Edge Connector, a sleek and efficient solution for your PCB needs. Designed for precision and performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a high contact capacity of 26 positions spread across 2 rows, it ensures seamless connectivity for your devices. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Perfect for board-to-board PCB connections, this connector offers a straight mount orientation, making installation a breeze. Elevate your electronic assemblies with this essential component.