392-026-521-207

Heilind Number:EDA392-026-521-207
Manufacturer:EDAC
Manufacturer Number:392-026-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-521-207

Detailed Description

Upgrade your PCB connections with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a current rating of 3 A, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 26 positions, it offers ample connectivity options. The Copper Alloy contacts, spaced at a pitch of .1 in and .2 in row spacing, ensure efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Whether you're looking to enhance your existing setup or embark on a new project, this connector is a must-have in your arsenal.