392-026-521-208

Heilind Number:EDA392-026-521-208
Manufacturer:EDAC
Manufacturer Number:392-026-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-521-208

Detailed Description

Enhance connectivity within your devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, this black connector features 26 positions across two rows, ensuring seamless integration in your electronic setup. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for optimal performance. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and reliability, even in harsh operating conditions ranging from -40 to 105°C. Its straight mount orientation facilitates easy installation, making it a versatile choice for various applications in the electronics industry. Trust in this connector for secure and efficient data transmission within your systems.