392-026-523-101

Heilind Number:EDA392-026-523-101
Manufacturer:EDAC
Manufacturer Number:392-026-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-523-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout, it features 26 copper alloy contacts for optimal performance. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your board-to-board PCB connections. Elevate your electronic projects with this essential component.