392-026-523-103

Heilind Number:EDA392-026-523-103
Manufacturer:EDAC
Manufacturer Number:392-026-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-523-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 26 positions in a single row, with a compact .1-inch pitch and .2-inch row spacing. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durable and reliable operation in a wide temperature range from -40 to 105 °C. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient power transmission at an amperage of 3A. With a straight mount orientation, this connector offers easy installation for seamless board-to-board connections. Elevate your electronics assembly with this essential component.