392-026-523-108

Heilind Number:EDA392-026-523-108
Manufacturer:EDAC
Manufacturer Number:392-026-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-523-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row configuration and 26 positions, this connector offers high-density connectivity for your PCBs. The copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee reliable signal transmission. Operating efficiently in a wide temperature range of -40 to 105 °C, it's ideal for various industrial applications. Whether you need to connect boards straight or at an angle, our Card Edge Connector provides a secure and efficient solution for your electronic projects. Elevate your connectivity game with this essential component.