392-026-523-112

Heilind Number:EDA392-026-523-112
Manufacturer:EDAC
Manufacturer Number:392-026-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-523-112

Detailed Description

Enhance your circuit connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 26 positions, it offers ample space for your connections. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. At a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Whether it's for power supply or data transmission, this connector can handle an amperage of 3A with ease. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB setup with this essential component.