392-026-523-203

Heilind Number:EDA392-026-523-203
Manufacturer:EDAC
Manufacturer Number:392-026-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-523-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity and copper alloy contacts, it guarantees reliable power transmission. Its two-row configuration with 26 positions offers ample connectivity options, while the 0.1-inch pitch and 0.2-inch row spacing facilitate seamless integration. Perfect for board-to-board applications, this connector boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronics with this essential component.