392-026-524-101

Heilind Number:EDA392-026-524-101
Manufacturer:EDAC
Manufacturer Number:392-026-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-524-101

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and copper alloy contact material, it offers reliable power transmission at 3 A amperage. The 26 positions, arranged with a pitch of .1 in and row spacing of .2 in, provide seamless integration on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications.Upgrade your connectivity setup with this essential component, ideal for a wide range of electronic projects.