392-026-524-103

Heilind Number:EDA392-026-524-103
Manufacturer:EDAC
Manufacturer Number:392-026-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-524-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black for a professional touch. With a single row and 26 positions, it offers ample space for efficient data transfer. The Copper Alloy contact material ensures reliable conductivity, while a 3A amperage rating supports power-intensive applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Its .1-inch pitch and .2-inch row spacing, along with straight mount orientation, make installation a breeze. Ideal for board-to-board connections, this connector is a must-have for any electronic setup.