392-026-524-104

Heilind Number:EDA392-026-524-104
Manufacturer:EDAC
Manufacturer Number:392-026-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-524-104

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features 26 positions in a single row, allowing seamless integration on PCBs. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise and secure connections. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety in various operating environments. Crafted with copper alloy contacts, it guarantees reliable conductivity. Suitable for straight mounting orientation, it facilitates easy installation. Operating within a temperature range of -40 to 105°C, it is ideal for diverse applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.