392-026-540-102

Heilind Number:EDA392-026-540-102
Manufacturer:EDAC
Manufacturer Number:392-026-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-540-102

Detailed Description

Enhance connectivity with this robust Card Edge Connector, designed for seamless integration in PCB setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a contact material crafted from Copper Alloy, it guarantees efficient power transmission at an amperage of 3 A. Boasting a single row format and 26 positions, it offers ample connectivity options for your electronic devices. The .1-inch pitch and .2-inch row spacing facilitate precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various applications in the realm of Products, Connectors, and PCB connectivity. Elevate your connectivity solutions with this high-performance Card Edge Connector.