392-026-540-104

Heilind Number:EDA392-026-540-104
Manufacturer:EDAC
Manufacturer Number:392-026-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-540-104

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for seamless integration on circuit boards, this black connector features 26 positions in a single row, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees longevity and reliability in all operating conditions. With a 3A amperage rating and a pitch of .1 inches, it facilitates high-speed data transmission. The straight mount orientation and compact .2-inch row spacing make it ideal for space-restricted applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this component is a must-have in your PCB assembly toolkit.