392-026-540-107

Heilind Number:EDA392-026-540-107
Manufacturer:EDAC
Manufacturer Number:392-026-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-540-107

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 26 positions, it offers ample space for your connections. The contact material, a high-quality Copper Alloy, guarantees reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation and a pitch of .1 in make installation a breeze. Upgrade your PCB setup with this indispensable connector for optimal performance.