392-026-540-108

Heilind Number:EDA392-026-540-108
Manufacturer:EDAC
Manufacturer Number:392-026-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-540-108

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black. Designed for seamless integration, this connector features a single row with 26 positions, perfect for efficient board-to-board PCB connections. Its copper alloy contact material ensures reliable, low-resistance communication, while a 3A amperage rating guarantees safe and stable power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, offering uncompromising quality and longevity. Elevate your electronic projects with this essential component.