392-026-540-112

Heilind Number:EDA392-026-540-112
Manufacturer:EDAC
Manufacturer Number:392-026-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-540-112

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures robust performance and durability. With a single row layout and 26 positions, it offers ample space for secure connections. The copper alloy contacts and 3A amperage rating guarantee reliable power transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on the board. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Explore seamless connectivity with this essential component in the realm of PCB connectors.