392-026-540-202

Heilind Number:EDA392-026-540-202
Manufacturer:EDAC
Manufacturer Number:392-026-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-540-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless board-to-board integration. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring two rows of 26 positions, each crafted from high-quality Copper Alloy, it guarantees efficient signal transmission. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of connectors and elevate your PCB design with ease.