392-026-540-207

Heilind Number:EDA392-026-540-207
Manufacturer:EDAC
Manufacturer Number:392-026-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-540-207

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. The connector boasts two rows of 26 positions each, ensuring efficient data transfer. Crafted with precision, it incorporates copper alloy contacts, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and space-saving benefits. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation adds to its versatility, making it a valuable component for your electronic projects. Elevate your connection solutions with this essential component.