392-026-540-212

Heilind Number:EDA392-026-540-212
Manufacturer:EDAC
Manufacturer Number:392-026-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-540-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 thermoplastic polyester housing in sleek black, ensuring longevity and reliability in any application. With two rows of copper alloy contacts and a total of 26 positions, it facilitates seamless data transmission on your PCB. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient integration, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Trust in its superior quality for all your board-to-board PCB connection needs.