392-026-541-102

Heilind Number:EDA392-026-541-102
Manufacturer:EDAC
Manufacturer Number:392-026-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-541-102

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row of 26 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance in various environments. With a contact material of Copper Alloy, it offers excellent conductivity. Operating at a temperature range of -40 to 105 °C, this connector is suitable for both standard and extreme conditions. Its black color and straight mount orientation make it easy to install, while a pitch and row spacing of .1 in and .2 in, respectively, provide precise alignment. Trust in this connector for secure and stable board-to-board connections in your projects.