392-026-541-104

Heilind Number:EDA392-026-541-104
Manufacturer:EDAC
Manufacturer Number:392-026-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer. Designed for high performance, this connector boasts a sleek black finish and is crafted with UL 94V-0 Thermoplastic Polyester housing material for optimal durability. With a single row configuration and 26 positions, it offers ample space for your connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component, a must-have for any electronic project.