392-026-541-107

Heilind Number:EDA392-026-541-107
Manufacturer:EDAC
Manufacturer Number:392-026-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-541-107

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a contact material of Copper Alloy, it ensures reliable power transmission, supporting an amperage of 3A. The single-row design, with 26 positions and a pitch of .1 inch, offers efficient space utilization on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Ideal for various applications, this connector is a vital component for your connectivity needs.