392-026-541-108

Heilind Number:EDA392-026-541-108
Manufacturer:EDAC
Manufacturer Number:392-026-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-541-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a single row layout with 26 positions for efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in extreme temperatures ranging from -40 to 105°C. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide a secure fit. Whether you're a DIY enthusiast or a seasoned professional, this connector's straight mount orientation makes installation a breeze. Elevate your electronics projects with this essential component, perfect for a wide range of applications in the ever-evolving digital landscape.