392-026-541-112

Heilind Number:EDA392-026-541-112
Manufacturer:EDAC
Manufacturer Number:392-026-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-541-112

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and durable construction with UL 94V-0 Thermoplastic Polyester housing. With a single row configuration, it accommodates 26 positions with precision, ensuring optimal signal transmission. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. The .1-inch pitch and .2-inch row spacing offer convenient installation, while the straight mount orientation adds versatility. Elevate your connectivity solutions with this essential component.