392-026-541-201

Heilind Number:EDA392-026-541-201
Manufacturer:EDAC
Manufacturer Number:392-026-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed with durability in mind, this essential component boasts a 3 A amperage and features a housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of 26 positions each, it ensures efficient signal transmission. The copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, guarantee reliable performance. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this high-quality connector.