392-026-541-202

Heilind Number:EDA392-026-541-202
Manufacturer:EDAC
Manufacturer Number:392-026-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-541-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts, each spaced at a pitch of .1 inch and .2 inch between rows, it offers a total of 26 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in diverse applications. Its straight mount orientation simplifies installation, making it a convenient choice for your electronic projects. Upgrade your setup with this essential connector, a must-have in any engineer's toolkit.