392-026-541-204

Heilind Number:EDA392-026-541-204
Manufacturer:EDAC
Manufacturer Number:392-026-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-541-204

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector boasts two rows of 26 positions each, offering ample connectivity options for your PCB boards. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its straight mount orientation and .1 inch pitch make it easy to install and compatible with standard PCB layouts. Upgrade your device's connectivity with this essential component.