392-026-541-208

Heilind Number:EDA392-026-541-208
Manufacturer:EDAC
Manufacturer Number:392-026-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-541-208

Detailed Description

Enhance circuit connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for reliability, this connector features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring secure and stable connections. With two rows and 26 positions, it offers ample room for intricate circuitry setups. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in electronics and beyond. Trust in its 3A amperage capacity and black color for both performance and aesthetics, making it a must-have in your inventory of PCB connectors. Elevate your connectivity solutions with this essential component, perfect for professionals and hobbyists alike.