392-026-541-212

Heilind Number:EDA392-026-541-212
Manufacturer:EDAC
Manufacturer Number:392-026-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-541-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contact material guarantees optimal signal conductivity. Boasting two rows and 26 positions, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing allow for precise and efficient mating. Suitable for a wide range of environments, it operates seamlessly in temperatures ranging from -40 to 105 °C. Whether you're a hobbyist or a professional, this connector is a must-have component for your electronic projects. Explore its full potential in our extensive range of PCB connectors.