392-026-542-101

Heilind Number:EDA392-026-542-101
Manufacturer:EDAC
Manufacturer Number:392-026-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-542-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek and durable Card Edge Connector. Designed for seamless integration, this black connector features a single row housing made from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient data transmission. Boasting 26 positions and a 3A amperage, it offers ample connectivity for your PCB needs. The straight mount orientation and compact .2-inch row spacing make it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your connectivity solutions. Explore our range of connectors for more options to suit your project requirements.