392-026-542-102

Heilind Number:EDA392-026-542-102
Manufacturer:EDAC
Manufacturer Number:392-026-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-542-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 26 positions, it offers optimal connectivity for your electronic components. The Copper Alloy contacts guarantee reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component.