392-026-542-104

Heilind Number:EDA392-026-542-104
Manufacturer:EDAC
Manufacturer Number:392-026-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-542-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row configuration and 26 positions, it offers optimal space-saving solutions for your circuit boards. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient conductivity. Its .1-inch pitch and .2-inch row spacing allow for easy and secure connections. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Whether you're a DIY enthusiast or a professional, this Card Edge Connector is a must-have for your PCB projects. Stay connected with confidence.