392-026-542-108

Heilind Number:EDA392-026-542-108
Manufacturer:EDAC
Manufacturer Number:392-026-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-542-108

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row with 26 positions, ensuring optimal functionality for your electronic projects. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable power transmission at an amperage of 3 A. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your PCB connectivity with this essential component.