392-026-542-202

Heilind Number:EDA392-026-542-202
Manufacturer:EDAC
Manufacturer Number:392-026-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-542-202

Detailed Description

Discover our high-quality Card Edge Connector, a vital component for seamless PCB connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of 26 positions each, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient data transfer. Its straight mount orientation simplifies installation, and with an amperage rating of 3A, it's suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB connectivity needs. Explore our range of products to find the perfect fit for your project.