392-026-542-207

Heilind Number:EDA392-026-542-207
Manufacturer:EDAC
Manufacturer Number:392-026-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-542-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With a double-row configuration and a total of 26 copper alloy contact positions, it offers ample connectivity options for your circuitry. The precise .1-inch pitch and .2-inch row spacing guarantee a secure fit, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries, from telecommunications to consumer electronics. Upgrade your connectivity solutions with this essential component, ensuring optimal performance and longevity in your electronic designs.