392-026-544-102

Heilind Number:EDA392-026-544-102
Manufacturer:EDAC
Manufacturer Number:392-026-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-544-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, this connector ensures reliable performance. With a single row layout and a pitch of .1 inches, it offers seamless integration for your electronic projects. Boasting 26 positions and a 3A amperage, it caters to diverse connection needs. Designed for straight mount orientation, it's easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees efficiency even in challenging environments. Trust in this connector for optimal board-to-board connectivity in your applications.