392-026-544-108

Heilind Number:EDA392-026-544-108
Manufacturer:EDAC
Manufacturer Number:392-026-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-544-108

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 26 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse industrial applications. Its .1 inch pitch and .2 inch row spacing, along with a straight mount orientation, simplify installation and optimize space utilization on your circuit boards. Upgrade your connectivity solutions with this essential component.