392-026-544-207

Heilind Number:EDA392-026-544-207
Manufacturer:EDAC
Manufacturer Number:392-026-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-544-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation at temperatures ranging from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .1 in, it guarantees efficient power transmission. Boasting two rows and 26 positions, it offers ample connectivity options for seamless integration. Its straight mount orientation and row spacing of .2 in make it easy to install and connect, perfect for PCB applications. Upgrade your devices with this high-quality connector for enhanced functionality.