392-026-544-212

Heilind Number:EDA392-026-544-212
Manufacturer:EDAC
Manufacturer Number:392-026-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-544-212

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .1 in and two rows of 26 positions, it ensures seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation and black color make it easy to integrate into your setup. Trust in its 3 A amperage and .2 in row spacing for efficient power delivery. Upgrade your board-to-board connections with this essential component.