392-026-555-201

Heilind Number:EDA392-026-555-201
Manufacturer:EDAC
Manufacturer Number:392-026-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-555-201

Detailed Description

Enhance your board-to-board connectivity with our high-performance Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power and signal transmission. Featuring two rows of Copper Alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers seamless integration for a total of 26 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient and secure connections in your PCB assemblies.