392-026-555-203

Heilind Number:EDA392-026-555-203
Manufacturer:EDAC
Manufacturer Number:392-026-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-555-203

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in your electronic devices. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. Featuring two rows of 26 positions each, it offers ample connectivity options for your PCBs. Crafted with precision, the Copper Alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.