392-026-556-207

Heilind Number:EDA392-026-556-207
Manufacturer:EDAC
Manufacturer Number:392-026-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-556-207

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a maximum amperage of 3 A, it ensures reliable power transmission. Featuring two rows and 26 positions, it offers ample connectivity options with a pitch of .1 in and row spacing of .2 in. The contact material, made of Copper Alloy, guarantees excellent conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications.Upgrade your PCB setups with this essential component.