392-026-556-212

Heilind Number:EDA392-026-556-212
Manufacturer:EDAC
Manufacturer Number:392-026-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-556-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 26 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation easy and convenient. Upgrade your PCB connections with this high-quality component.