392-026-558-101

Heilind Number:EDA392-026-558-101
Manufacturer:EDAC
Manufacturer Number:392-026-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-558-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, designed to ensure seamless communication on PCBs. Featuring a sleek black finish, this connector not only delivers high performance but also adds a touch of sophistication to your assembly. With an amperage rating of 3A, it guarantees efficient power transmission, while its UL 94V-0 Thermoplastic Polyester housing material offers superior durability and safety. Boasting a single row design with 26 positions, it provides ample connectivity options for your applications. The contact material, made of high-quality Copper Alloy, ensures reliable signal transfer. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise positioning is easily achievable during installation. Its right-angle mount orientation further facilitates space-saving on your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Trust in our product to meet your connectivity needs efficiently.