392-026-558-103

Heilind Number:EDA392-026-558-103
Manufacturer:EDAC
Manufacturer Number:392-026-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 26 positions, it offers ample room for your connections. The contact material is made of Copper Alloy, guaranteeing optimal conductivity. Boasting a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its right-angle mount orientation adds flexibility to your design, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Elevate your connectivity solutions with this essential component.