392-026-558-104

Heilind Number:EDA392-026-558-104
Manufacturer:EDAC
Manufacturer Number:392-026-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-558-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance and easy integration. Crafted with precision, this connector features 26 positions in a single row, allowing for efficient data transfer. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it provides seamless compatibility with various PCB layouts. The copper alloy contact material guarantees excellent conductivity, while the black color adds a sleek touch to your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its right-angle mount orientation further enhances versatility, making it an essential component for any electronics project. Upgrade your connectivity solutions with this high-quality Card Edge Connector.